The LDS-C516RI is a 7-segment LED display from Lumex, featuring a red illumination color and a luminous intensity of 13.3 millicandelas. It operates at a maximum forward current of 20mA and a maximum power dissipation of 100mW. The display is packaged in a DIP case and is suitable for through-hole mounting on a PCB. It has a maximum operating temperature range of -20 to 85°C and is RoHS compliant.
Sign in to ask questions about the Lumex LDS-C516RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex LDS-C516RI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-C516RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
