
This 12-position combination connector features a female gender and a current rating of 22A. It is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a low halogen content, making it suitable for use in a variety of industries. It is available in bulk packaging with a package quantity of 378 units.
Sign in to ask questions about the Molex 33472-1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33472-1201 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 378 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
