
Female signal wire terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze, brass, and tin contact materials, plated with tin and gold to 100µin thickness. Supports a 5A current rating and 250V AC/DC voltage rating, operating between -40°C and 105°C. Accommodates wire gauges from 24AWG to 20AWG with a maximum wire/cable diameter of 1.85mm. This RoHS compliant component is lead-free and unshielded.
Sign in to ask questions about the Molex 43030-0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43030-0007 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating Thickness | 100uin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.85mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
