
Over voltage protection circuit and ground fault detection device featuring 4 outputs and a 24V operating supply voltage. Designed for DIN rail mounting, this component operates within a temperature range of 0°C to 55°C. It holds UL, CE, TUV, and KC approvals, ensuring compliance with international standards. The product is RoHS compliant and weighs 0.143lb.
Omron NX-SOD400 technical specifications.
| Approvals | UL, CE, TUV, KC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| Series | NX |
| Weight | 0.143lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron NX-SOD400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
