
High-performance switching regulator for AC-DC power conversion. Features a 70kHz maximum switching frequency and 170mA output current. Operates from 85V to 265V AC input with a 12V output voltage. Includes over-temperature and short-circuit fault protection. DIP package for through-hole mounting.
Power Integrations LNK304PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 69% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 170mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-TN |
| Topology | Buck-Boost, Flyback |
| Voltage | 9V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK304PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
