Thick-film chip resistor provides a 4.7 MΩ resistance value with ±5% tolerance in a 0402 surface-mount package. The resistor is rated for 1/16 W power dissipation at 70 °C, with a 50 V maximum working voltage and 100 V maximum overload voltage. Wraparound terminals are used, and the M packaging option supplies 10,000 pieces on paper carrier tape. The CR series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-475JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 4.7 MΩ |
| Tolerance | ±5% |
| Series | CR |
| Resistor technology | Thick film |
| Package size | 0402 |
| Size code | 05 |
| Power rating | 1/16W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Rated ambient temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 +0.05mm |
| Thickness | 0.32 +0.05mm |
| Terminal style | Wraparound terminal |
| Packaging code | M |
| Package quantity | 10000pcs |
| RoHS | Compliant, lead-free |
Download the complete datasheet for AAC CR05-475JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-475JM
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.