Thick film chip resistor in a 0402 surface-mount package provides 604 kOhm resistance with ±1% tolerance. The device is rated for 1/16 W power dissipation at 70 °C, with a 50 V maximum working voltage and 100 V maximum overload voltage. The resistance range and tolerance code support a ±100 ppm/°C temperature coefficient for this value. Lead-free 7-inch reel packaging is specified for the M packaging code, with RoHS compliance to 2011/65/EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-6043FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 604000Ohm |
| Tolerance | ±1% |
| Package / Case | 0402 |
| Technology | Thick film |
| Power Rating | 0.063 (1/16)W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Rated Ambient Temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.32 ±0.05mm |
| Terminal Width c | 0.20 ±0.10mm |
| Terminal Width d | 0.25 ±0.10mm |
| Packaging | 7 in reel |
| RoHS | Compliant to 2011/65/EU |
| Lead Free | Yes |
Download the complete datasheet for AAC CR05-6043FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-6043FM
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.