Thick film chip resistor provides an 82 Ω resistance value in a 0402 surface-mount package. The resistor has ±5% tolerance, a 1/16 W power rating, and a 50 V maximum working voltage. The 0402 body measures 1.00 mm by 0.50 mm with wrap-around terminals for standard SMT assembly. The part is supplied on a 7 inch reel and is RoHS compliant to 2011/65/EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-820JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Thick Film Chip Resistor |
| Series | CR |
| Resistance | 82Ω |
| Resistance Code | 820 |
| Resistance Tolerance | ±5% |
| Tolerance Code | J |
| Case Size | 0402 |
| Size Code | 05 |
| Power Rating | 0.0625W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.32 ±0.05mm |
| Terminal Width c | 0.20 ±0.10mm |
| Terminal Length d | 0.25 ±0.10mm |
| Packaging | M = 7" Reel |
| RoHS | Compliant to 2011/65/EU |
Download the complete datasheet for AAC CR05-820JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-820JM
User guide for DC749 featuring the LTC3206 LED controller, supporting main, sub, and RGB displays with I2C dimming control and high-efficiency charge pump power.