Fixed resistor provides a 10 kΩ nominal resistance. It has a 5% tolerance and a 1/16 W power rating. The CR16 series identifier is used for this resistor family.
Checking distributor stock and pricing after the page loads.
| Resistance | 10000Ω |
| Tolerance | 5% |
| Power Rating | 0.0625W |
| Series | CR16 |
These are design resources that include the AAC CR16-103JM
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.
Evaluation board manual for the LTC2400 24-bit Delta Sigma ADC, featuring precision reference LT1236 and QuikEval interface for performance measurement.
User guide for the DC845A demo board featuring the LTC2448 24-bit ADC with selectable speed/resolution, high speed performance, and 8/16-channel versatility.
Quick start guide for DC683A featuring the LT1935 boost converter, delivering 12V at 600mA from 3.3V-5.5V input with 1.2MHz switching frequency and 86% typical efficiency.