Thick film chip resistor uses a 0603 surface-mount package with 1 MΩ nominal resistance and ±5% tolerance. The CR16 size has a 50 V working voltage and 100 V overload voltage. Paper-tape plastic-reel packaging is specified by the M suffix. The resistor family is rated for operation across a high-temperature surface-mount range with solderability specified at 95% minimum coverage.
Checking distributor stock and pricing after the page loads.
| Resistance | 1 MΩ |
| Resistance Tolerance | ±5% |
| Package Size Code | 0603 |
| EIA Reference | 1608 |
| Power Rating at 70°C | 1/16 or 1/10W |
| Temperature Coefficient | ±200ppm/°C |
| Resistance Range | 10 to 3.3 MΩ |
| Working Voltage | 50V |
| Overload Voltage | 100V |
| Operating Temperature Range | -55 to +150°C |
| Length A | 0.063 ±0.004in |
| Width B | 0.031 ±0.004in |
| Thickness C | 0.020 ±0.004in |
| Terminal D | 0.008 ±0.004in |
| Terminal E | 0.012 +0.008/-0.004in |
| Short Time Overload Delta | ±0.5% |
| Load Life Delta | ±1.5% |
| Solderability Coverage | 95 minimum% |
These are design resources that include the AAC CR16-105JM
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.