The thick film chip resistor provides 13.7 kΩ resistance with ±1% tolerance in a 0603 surface-mount body. It is rated for 0.1 W power dissipation at 70 °C, with a 75 V maximum working voltage and 150 V maximum overload voltage. The wrap-around terminal construction measures 1.60 mm by 0.80 mm with a typical 0.45 mm body thickness. The part uses 7-inch reel packaging with 5,000 pieces per reel and is specified as lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-1372FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Thick film chip resistor |
| Resistance | 13700Ω |
| Resistance tolerance | ±1% |
| Case size | 0603 |
| Size code | 16 |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Temperature coefficient | ±100ppm/°C |
| Rated ambient temperature | 70°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Terminal width c | 0.30 ±0.20mm |
| Terminal width d | 0.30 +0.20/-0.10mm |
| Thickness | 0.45 ±0.10mm |
| Packaging code | M |
| Package quantity | 5000pcs |
| RoHS | Compliant to 2011/65/EU |
| Lead Free | Lead-free terminals |
Download the complete datasheet for AAC CR16-1372FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-1372FM
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.