Thick film chip resistor uses the CR series wraparound-terminal surface-mount construction. The order code specifies a 0603 size, 19.1 kOhm resistance value, ±1% tolerance, and 7-inch reel packaging. The 0603 rating is 1/10 W with a 75 V maximum working voltage and 150 V maximum overload voltage. The 19.1 kOhm ±1% configuration falls in the datasheet range with ±100 ppm/°C TCR. The series is specified as RoHS compliant to 2011/65/EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-1912FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 19.1kOhm |
| Tolerance | ±1% |
| Size | 0603 |
| Size Code | 16 |
| Power Rating | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| TCR | ±100ppm/°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Termination Style | Wrap around terminal |
| Packaging | 7-inch reel |
| RoHS | Compliant to 2011/65/EU |
Download the complete datasheet for AAC CR16-1912FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-1912FM
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.