Thick film chip resistor provides a 31.6 kΩ resistance value in a 0603 surface-mount package. The part is rated for 1/10 W power dissipation with a 50 V maximum working voltage and 100 V maximum overload voltage. The F tolerance code indicates ±1% tolerance, and the M packaging code indicates 7-inch reel packaging. The CR/CJ series uses lead-free terminations and is stated as RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Resistance | 31.6kΩ |
| Tolerance | ±1% |
| Power Rating | 0.1W |
| Package Size | 0603 |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Rated Ambient Temperature | 70°C |
| Temperature Coefficient | ±100ppm/°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Termination Material | Sn |
| RoHS | Compliant |
| Lead Free | Yes |
These are design resources that include the AAC CR16-3162FM
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.