Thick film surface-mount chip resistor uses a 0603 wraparound-terminal package with 49.9 kΩ resistance and ±1% tolerance. The CR series supports lead-free construction and RoHS compliance for current production. The 0603 size is rated for 0.1 W at 70 °C, with a 75 V maximum working voltage and 150 V maximum overload voltage. The F-tolerance 0603 resistance range covering this value has a ±100 ppm/°C temperature coefficient. Tape-and-reel packaging is supplied on a 7 inch reel with 5000 pieces for the M packaging code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-4992FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 49900Ω |
| Tolerance | ±1% |
| Package size | 0603 |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Rated ambient temperature | 70°C |
| Temperature coefficient | ±100ppm/°C |
| Resistance value series | E-96 |
| Termination style | Wrap around terminal |
| Packaging code | M |
| Package quantity | 5000pieces |
| RoHS | Compliant to RoHS 2011/65/EU |
Download the complete datasheet for AAC CR16-4992FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-4992FM
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.