
Surface-mount chip resistor provides 51 kΩ resistance with 5% tolerance in a 0603 chip package. The component is intended for SMT assembly and is supplied in tape-and-reel packaging. The compact chip-resistor format is suitable for PCB assembly where 0603 size and 5% tolerance are required.
Checking distributor stock and pricing after the page loads.
| Resistance | 51kΩ |
| Tolerance | 5% |
| Package / Case | 0603 |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel |
These are design resources that include the AAC CR16-513JM
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.