Thick film chip resistor in the CR16 size provides an 8.25 kΩ nominal resistance with ±1% tolerance. The 0603 surface-mount package is rated for 0.1 W at 70 °C with a 75 V maximum working voltage and 150 V maximum overload voltage. The device operates over a -55 °C to +155 °C temperature range and uses pure tin plated terminations. The CR series is tested to AEC-Q200 conditions and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-8251FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 8250Ω |
| Resistance tolerance | ±1% |
| Resistor technology | Thick film |
| Package size code | 0603 |
| Package dimensions | 1.60 × 0.80 × 0.45mm |
| Rated power at 70 °C | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Dielectric withstanding voltage | 300V |
| Operating temperature range | -55 to +155°C |
| Flammability rating | UL-94 V-0 |
| Moisture sensitivity level | MSL 1 |
| Termination plating | Pure tin over nickel |
| Carrier tape pitch | 4mm |
| RoHS | Compliant |
| Aec-q200 | Tested to AEC-Q200 conditions |
Download the complete datasheet for AAC CR16-8251FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-8251FM
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.