Single Board Computer Motherboard featuring a 2GHz Intel Celeron J1900 processor. Supports up to 8GB DDR3L system memory via 204-pin SODIMM sockets, operating at 1333MHz. Equipped with dual Intel I211 1000Mbps Ethernet connectors and 6 USB ports. Integrated Intel Celeron J1900 graphics support resolutions up to 2048x1152, with CRT and LCD display outputs. Includes Realtek ALC892 onboard sound and one SATA port. Operates within a 0°C to 60°C temperature range.
Aaeon EPIC-BT07-A10-0002 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2GHz |
| Processor Family | Celeron |
| Processor Number | J1900 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333MHz |
| Chipset Type | Intel Celeron J1900 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1080@HDMI|1920x1200@LCD|2048x1152@CRTPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Celeron J1900 |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 6 |
| BIOS | AMI |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 165mm |
| Product Depth | 115mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.