Aaeon RTC-1000AS-TA-WB-1110 technical specifications.
| Processor Family | Atom |
| Operating Systems | Linux|WES 7|WES 2009 |
| Processor Number | N270 |
| Processor Speed | 1.6GHz |
| Display Size | 10.2in |
| Display Type | TFT LCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.