COM Express Carrier Board featuring dual Gigabit Ethernet ports (Intel 82573L controller) with 10/100/1000Mbps speeds. Includes LVDS and VGA display interfaces, one RS232 serial port, and one RS232/422/485 serial port. Offers one SPI interface, three SATA ports, one PATA port, and four USB ports. Audio is supported via six audio jacks with a Realtek ALC888 audio codec.
Checking distributor stock and pricing after the page loads.
Aaeon TF-ECB-916M-B11 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | LVDS|VGA |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 1 |
| SPI | 1 |
| Audio Interfaces | 6@Audio Jack |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 1 |
| SATA | 3 |
| UART | 0 |
| VGA | 1 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 4 |
| PCI | 1 |
| Audio Codec | Realtek ALC888 |
| Ethernet Controller Type | Intel 82573L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.