
The Aaronia SPECTRANHF-2025E is a USB-connected LCD spectrum analyzer with a bandwidth of 50MHz and a maximum frequency of 2.5GHz. It measures 260mm in length, 86mm in width, and 23mm in height, and weighs 420g. The device is designed for use with USB interfaces.
Sign in to ask questions about the Aaronia SPECTRANHF-2025E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aaronia SPECTRANHF-2025E technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Height | 23mm |
| Interface | USB |
| Length | 260mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 700MHz |
| Weight | 420g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aaronia SPECTRANHF-2025E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
