
The Aaronia SPECTRANHF-60100V4 is a USB-connected spectrum analyzer with a maximum frequency of 9.4GHz and a minimum frequency of 1MHz. It features a 23mm high LCD display and measures 260mm in length, 86mm in width, and 420g in weight. The device operates within a range of frequencies from 1MHz to 9.4GHz, with a bandwidth of 50MHz.
Sign in to ask questions about the Aaronia SPECTRANHF-60100V4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aaronia SPECTRANHF-60100V4 technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Height | 23mm |
| Interface | USB |
| Length | 260mm |
| Max Frequency | 9.4GHz |
| Min Frequency | 1MHz |
| Weight | 420g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aaronia SPECTRANHF-60100V4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
