
The Aaronia SPECTRANHF-6060V4 is a USB spectrum analyzer with a bandwidth of 50MHz and a frequency range of 10MHz to 6GHz. It features an LCD display and measures 260mm in length, 86mm in width, and 23mm in height, weighing 420g. The device is designed for use with USB interfaces.
Sign in to ask questions about the Aaronia SPECTRANHF-6060V4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aaronia SPECTRANHF-6060V4 technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Height | 23mm |
| Interface | USB |
| Length | 260mm |
| Max Frequency | 6GHz |
| Min Frequency | 10MHz |
| Weight | 420g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aaronia SPECTRANHF-6060V4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
