Sign in to ask questions about the Aaronia SPECTRANHF-6060X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aaronia SPECTRANHF-6060X technical specifications.
| Bandwidth | 50MHz |
| Height | 25mm |
| Interface | USB |
| Length | 210mm |
| Max Frequency | 6GHz |
| Min Frequency | 10MHz |
| Weight | 700g |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aaronia SPECTRANHF-6060X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
