Aaronia SPECTRANNF-5030 technical specifications.
| Display Type | LCD |
| Height | 23mm |
| Interface | USB |
| Length | 260mm |
| Max Frequency | 1MHz |
| Min Frequency | 1Hz |
| Weight | 420g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aaronia SPECTRANNF-5030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
