The solder anchor is intended for attaching BGA heat sinks to printed circuit boards. Two anchors are required per heat sink, and the part is associated with 2.54 mm to 2.79 mm PCB thickness. It uses snap-on mounting and a 4.7 mm dimension identified in technical product data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid Thermalloy 125800D00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Solder anchor |
| For Use With | BGA heat sinks |
| Quantity Required | 2 per heat sink |
| PCB Thickness | 2.54 - 2.79mm |
| Height | 4.7mm |
| Mounting Style | Snap On |
| Material | Aluminum |
Download the complete datasheet for Aavid Thermalloy 125800D00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Aavid Thermalloy 125800D00000G
Evaluation board guide for the ADP1614 step-up converter, featuring 650 kHz or 1.3 MHz frequencies, 4 A current limit, and 5 V or 15 V output configurations.