This SIP passive component from Aavid has a height of 15.75mm and a length of 23.24mm, with a clip mount type. It features a natural thermal resistance of 16°C/W. The component is not radiation hardened and has a package case type of SIP.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 9.65mm |
| Finish | Anodized |
| Height | 15.75mm |
| Length | 23.24mm |
| Mount | Clip |
| Natural Thermal Resistance | 16°C/W |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |