Aavid's 10-5607-05 is a BGA heat sink with a 37.4mm x 37.4mm x 10mm footprint and anodized finish. It features a natural thermal resistance of 22.1°C/W and is designed for use in bulk packaging. The heat sink is mounted using push pins and is not radiation hardened.
Aavid 10-5607-05 technical specifications.
| Package/Case | BGA |
| Depth | 37.4mm |
| Finish | Anodized |
| Height | 10mm |
| Length | 37.4mm |
| Mount | Push Pin |
| Natural Thermal Resistance | 22.1°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.