The 10-CLS2-01 is a BGA solder mount heat sink with a depth of 42.3mm and a height of 35mm. It features an anodized finish and a natural thermal resistance of 8.3°C/W. The heat sink is packaged in bulk and is a passive component.
Aavid 10-CLS2-01 technical specifications.
| Package/Case | BGA |
| Depth | 42.3mm |
| Finish | Anodized |
| Height | 35mm |
| Length | 42.3mm |
| Mount | Solder |
| Natural Thermal Resistance | 8.3°C/W |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 10-CLS2-01 to view detailed technical specifications.
No datasheet is available for this part.