Sign in to ask questions about the Aavid 188858F00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 188858F00000 technical specifications.
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 0.18 |
| Type | Thermal Pad |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 10Xe12Ohm.cm |
| Tensile Strength | 1300psi |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aavid 188858F00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.