0.009" Thick No Adhesive Silicone Insulator
Aavid 189754F00000 technical specifications.
| Package/Case | 009 |
| Lead Free | Lead Free |
| Material | Silicone |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.49°C/W |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | In-Sil-8 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
No datasheet is available for this part.