AAVID THERMALLOY 220SA Heat Sink, TO-218, TO-220, TO-126, TO-220, 21 C/W, 9.4 mm, 28 mm, 19 mm
Aavid 220SA technical specifications.
| Package/Case | TO-126 |
| Finish | Anodized |
| Length | 28mm |
| Material | Aluminium |
| Natural Thermal Resistance | 21°C/W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.