Thrml Mgmt Access Thermal Grease Opaque White 0.765W/m.°C
Checking distributor stock and pricing after the page loads.
Aavid 249 technical specifications.
| Type | Thermal Grease |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 204°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.