Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AAVID
2518B
Datasheet
Aavid
2518B
Unconfirmed
Heat Sink Passive LED 22.7°C/W
Thermal Management
Heat Sinks
Thermal Management
Heat Sinks
Heat Sink Passive LED 22.7°C/W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Passive
Device Cooled
LED
Product Length
28.1
mm
Product Depth
30.5
mm
Height
15.6
mm
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account