Heat Sink Passive BGA Pin Array BGS Clip Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | BGS Clip |
| Finish | Black Anodized |
| Product Length | 30mm |
| Product Depth | 28.1mm |
| Height | 15.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |