Aavid 2518B-EP11-BGS2G technical specifications.
| Width | 30.5 |
| Length | 28.1 |
| Height | 15.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aavid 2518B-EP11-BGS2G to view detailed technical specifications.
No datasheet is available for this part.