Heat Sink Passive BGA Pin Array Clip 19.7°C/W Black Anodized
Aavid 2519B-EP11-BGS5 technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 31.4mm |
| Product Depth | 34.5mm |
| Height | 15.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.