Heat Sink Passive BGA Pin Array Clip 22.1°C/W Black Anodized
Aavid 2522B-EP04-BGS5 technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 38mm |
| Product Depth | 38.1mm |
| Height | 10.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 2522B-EP04-BGS5 to view detailed technical specifications.
No datasheet is available for this part.