Aavid's 2522B-EP04-BGS5G is a passive heat sink with a pin array fin style, designed for BGA device cooling. It features a black anodized finish and is attached via a clip method. The heat sink measures 38.1mm in length and depth, with a height of 10.2mm. It is suitable for general thermal management applications.
Aavid 2522B-EP04-BGS5G technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 38.1mm |
| Mounting | Clip |
| Product Depth | 38.1mm |
| Height | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid 2522B-EP04-BGS5G to view detailed technical specifications.
No datasheet is available for this part.