
This 19.05mm diameter TO-5 heat sink is made from anodized aluminium and features a threaded coupling for vertical mounting. It has a natural thermal resistance of 35.2°C/W and a thermal resistance of 20°C/W when subjected to forced air flow. The heat sink is RoHS compliant and available in a package quantity of 250.
Aavid 321527B00000G technical specifications.
| Body Plating | Anodized |
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 19.05mm |
| Finish | Anodized |
| Height | 7.37mm |
| Height Off Base | 0.29inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Threaded Coupling, Vertical |
| Natural Thermal Resistance | 35.2°C/W |
| Package Quantity | 250 |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3215 |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 20°C/W |
| Type | Passive |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 321527B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
