Aavid 322400B00000G technical specifications.
| Package/Case | TO-18 |
| Color | Black |
| Diameter | 12.7mm |
| Finish | Anodized |
| Height | 5.97mm |
| Height Off Base | 0.235inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Aluminium, Anodized |
| Mount | Press-Fit |
| Natural Thermal Resistance | 100°C/W |
| Package Cooled | TO-18 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3224 |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 30°C/W |
| Type | Passive |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 322400B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
