
This is an aluminium heat sink with a TO-5 package, 19.05mm diameter, and 10.16mm height. It has a natural thermal resistance of 56°C/W and a thermal resistance of 15°C/W when cooled with forced air flow. The heat sink is made of anodized aluminium and is available in quantities of 2000. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Aavid 322505B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 322505B00000G technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 19.05mm |
| Diameter | 0.75inch |
| Finish | Anodized |
| Height | 10.16mm |
| Height Off Base | 0.4inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Press-Fit |
| Natural Thermal Resistance | 56°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3225 |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 15°C/W |
| Type | Passive |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 322505B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
