
The Aavid 325705B00000G is a TO-5 heat sink with a diameter of 12.7mm and a height of 6.35mm. It is made of aluminium and has a natural thermal resistance of 60°C/W. The heat sink is packaged in bulk and is RoHS compliant. It is available in a package quantity of 2500 units.
Sign in to ask questions about the Aavid 325705B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 325705B00000G technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 12.7mm |
| Finish | Anodized |
| Height | 6.35mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 60°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3257 |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 35°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 325705B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
