Sign in to ask questions about the Aavid 325705R00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 325705R00000G technical specifications.
| Package/Case | Radial |
| Diameter | 0.5inch |
| Height Off Base | 0.25inch |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 60°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 2500 |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 35°C/W |
| RoHS | Compliant |
Download the complete datasheet for Aavid 325705R00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.