
This BGA heat sink features an anodized aluminium construction with adhesive mount, providing a natural thermal resistance of 10°C/W. The heat sink measures 0.985inch in length and width, with a height of 0.39inch off the base. It is available in a package quantity of 600 units and is compliant with ROHS regulations. The heat sink is designed for use in general applications and is suitable for forced air flow conditions, with a thermal resistance of 5.3°C/W at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 335214B00032G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Finish | Anodized |
| Height Off Base | 0.39inch |
| Length | 0.985inch |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 10°C/W |
| Package Cooled | BGA |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Type | Passive |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 335214B00032G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
