This BGA heat sink is manufactured by Aavid and features a black finish with tin, matte contact plating. It measures 0.33mm in height and 12.7mm in width, with a length of 50.8mm. The heat sink is made of copper and is designed for adhesive mount applications. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 341600F00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Black |
| Contact Plating | Tin, Matte |
| Height | 0.33mm |
| Length | 50.8mm |
| Material | Copper |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 341600F00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.