Heat Sink Passive BGA Pin Array Epoxy Green Anodized
Aavid 373324M00000G technical specifications.
| Package/Case | BGA |
| Height Off Base | 0.236inch |
| Length | 1.472inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Width | 1.472inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 373324M00000G to view detailed technical specifications.
No datasheet is available for this part.