Aavid 416601S00000G technical specifications.
| Type | Passive |
| Material | Aluminum 6063-T5 |
| Product Length | 127mm |
| Product Depth | 15.24mm |
| Height | 330.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aavid 416601S00000G to view detailed technical specifications.
No datasheet is available for this part.