
Rectangular thermal pad, 0.07-inch thick, crafted from a composite of aluminum, ceramic, and silicone for effective thermal management. Features a 19.3mm length and 13.97mm width, supplied in bulk packaging with 500 units per package. This lead-free component is designed as an insulator.
Sign in to ask questions about the Aavid 4170G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 4170G technical specifications.
| Lead Free | Lead Free |
| Length | 19.3mm |
| Material | Aluminium, Ceramic, Silicone |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Insulators |
| Shape | Rectangular |
| Thickness | 0.07inch |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4170G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
