Rectangular thermal pad, 0.07-inch thick, designed for TO-220 packages. Constructed from a composite of aluminum, ceramic, and metal for efficient heat dissipation. Lead-free composition ensures compliance with environmental standards. Supplied in a bag containing 1000 units.
Sign in to ask questions about the Aavid 4171G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 4171G technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Aluminium, Ceramic, Metal |
| Package Quantity | 1000 |
| Packaging | Bag |
| Shape | Rectangular |
| Thickness | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4171G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.