
Thermal insulator featuring aluminum oxide ceramic construction with a thermal conductivity of 18.01W/m.°C. Rectangular shape with dimensions of 23.24mm length, 18.8mm width, and 2.03mm thickness. Composed of aluminum, ceramic, and silicone materials, this lead-free component is supplied in bulk packaging with 1000 units per package.
Sign in to ask questions about the Aavid 4180G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 4180G technical specifications.
| Lead Free | Lead Free |
| Length | 23.24mm |
| Material | Aluminium, Ceramic, Silicone |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Insulators |
| Shape | Rectangular |
| Thickness | 2.03mm |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4180G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.